


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,56000 Kč | 1 101,56 Kč |
| 10 | 853,29600 Kč | 8 532,96 Kč |
| 25 | 774,54080 Kč | 19 363,52 Kč |
| 50 | 721,39460 Kč | 36 069,73 Kč |
| 100 | 673,27570 Kč | 67 327,57 Kč |
| 250 | 616,62224 Kč | 154 155,56 Kč |
| Unit Price without VAT: | 1 101,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,88760 Kč |



