


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,08000 Kč | 1 062,08 Kč |
| 10 | 822,38700 Kč | 8 223,87 Kč |
| 25 | 746,38640 Kč | 18 659,66 Kč |
| 50 | 695,10100 Kč | 34 755,05 Kč |
| 100 | 648,66600 Kč | 64 866,60 Kč |
| 250 | 593,98556 Kč | 148 496,39 Kč |
| Unit Price without VAT: | 1 062,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 285,11680 Kč |



