


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,04000 Kč | 674,04 Kč |
| 10 | 520,47700 Kč | 5 204,77 Kč |
| 25 | 471,68240 Kč | 11 792,06 Kč |
| 50 | 438,71960 Kč | 21 935,98 Kč |
| 100 | 408,85420 Kč | 40 885,42 Kč |
| 250 | 373,67200 Kč | 93 418,00 Kč |
| 500 | 349,99004 Kč | 174 995,02 Kč |
| Unit Price without VAT: | 674,04000 Kč |
|---|---|
| Unit Price with VAT: | 815,58840 Kč |



