34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3TTK-3418R

DigiKey Part Number
M3TTK-3418R-ND
Manufacturer
Manufacturer Product Number
M3TTK-3418R
Description
IDC CABLE - MSD34K/MC34M/MSD34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1497,65000 Kč497,65 Kč
10383,57000 Kč3 835,70 Kč
25347,26480 Kč8 681,62 Kč
50322,74340 Kč16 137,17 Kč
100300,51290 Kč30 051,29 Kč
250274,31200 Kč68 578,00 Kč
500256,66864 Kč128 334,32 Kč
Manufacturers Standard Package
Unit Price without VAT:497,65000 Kč
Unit Price with VAT:602,15650 Kč
Alternate Color
IDC CABLE - MSD34K/MC34G/MSD34K
In-Stock: 0
Unit Price: 463,85000 Kč
Alternate Length
IDC CABLE - MSD34K/MC34M/MSD34K
In-Stock: 0
Unit Price: 445,58000 Kč
IDC CABLE - MSD34K/MC34M/MSD34K
In-Stock: 0
Unit Price: 574,72000 Kč