


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,11000 Kč | 545,11 Kč |
| 10 | 420,33800 Kč | 4 203,38 Kč |
| 25 | 380,66000 Kč | 9 516,50 Kč |
| 50 | 353,85820 Kč | 17 692,91 Kč |
| 100 | 329,56990 Kč | 32 956,99 Kč |
| 250 | 300,94584 Kč | 75 236,46 Kč |
| 500 | 281,67558 Kč | 140 837,79 Kč |
| Unit Price without VAT: | 545,11000 Kč |
|---|---|
| Unit Price with VAT: | 659,58310 Kč |



