


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,48000 Kč | 380,48 Kč |
| 10 | 292,79600 Kč | 2 927,96 Kč |
| 25 | 264,87720 Kč | 6 621,93 Kč |
| 50 | 246,00000 Kč | 12 300,00 Kč |
| 100 | 228,88660 Kč | 22 888,66 Kč |
| 250 | 208,70500 Kč | 52 176,25 Kč |
| 500 | 195,11174 Kč | 97 555,87 Kč |
| 1 000 | 182,81930 Kč | 182 819,30 Kč |
| Unit Price without VAT: | 380,48000 Kč |
|---|---|
| Unit Price with VAT: | 460,38080 Kč |




