


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,96000 Kč | 339,96 Kč |
| 10 | 261,46700 Kč | 2 614,67 Kč |
| 25 | 236,44600 Kč | 5 911,15 Kč |
| 50 | 219,53820 Kč | 10 976,91 Kč |
| 100 | 204,19930 Kč | 20 419,93 Kč |
| 250 | 186,11284 Kč | 46 528,21 Kč |
| 500 | 173,92938 Kč | 86 964,69 Kč |
| 1 000 | 162,90941 Kč | 162 909,41 Kč |
| Unit Price without VAT: | 339,96000 Kč |
|---|---|
| Unit Price with VAT: | 411,35160 Kč |




