


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,58000 Kč | 302,58 Kč |
| 10 | 232,53200 Kč | 2 325,32 Kč |
| 25 | 210,22360 Kč | 5 255,59 Kč |
| 50 | 195,13020 Kč | 9 756,51 Kč |
| 100 | 181,43950 Kč | 18 143,95 Kč |
| 250 | 165,29456 Kč | 41 323,64 Kč |
| 500 | 154,41762 Kč | 77 208,81 Kč |
| 1 000 | 144,57795 Kč | 144 577,95 Kč |
| Unit Price without VAT: | 302,58000 Kč |
|---|---|
| Unit Price with VAT: | 366,12180 Kč |




