


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,34000 Kč | 1 021,34 Kč |
| 10 | 790,72200 Kč | 7 907,22 Kč |
| 25 | 717,54360 Kč | 17 938,59 Kč |
| 50 | 668,17320 Kč | 33 408,66 Kč |
| 100 | 623,46000 Kč | 62 346,00 Kč |
| 250 | 570,80712 Kč | 142 701,78 Kč |
| Unit Price without VAT: | 1 021,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,82140 Kč |



