


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 776,75000 Kč | 776,75 Kč |
10 | 600,38300 Kč | 6 003,83 Kč |
25 | 544,34640 Kč | 13 608,66 Kč |
50 | 506,51480 Kč | 25 325,74 Kč |
100 | 472,24110 Kč | 47 224,11 Kč |
250 | 431,87672 Kč | 107 969,18 Kč |
500 | 404,78190 Kč | 202 390,95 Kč |
Unit Price without VAT: | 776,75000 Kč |
---|---|
Unit Price with VAT: | 939,86750 Kč |

