


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,41000 Kč | 507,41 Kč |
| 10 | 391,14500 Kč | 3 911,45 Kč |
| 25 | 354,15960 Kč | 8 853,99 Kč |
| 50 | 329,16660 Kč | 16 458,33 Kč |
| 100 | 306,51750 Kč | 30 651,75 Kč |
| 250 | 279,82076 Kč | 69 955,19 Kč |
| 500 | 261,84748 Kč | 130 923,74 Kč |
| Unit Price without VAT: | 507,41000 Kč |
|---|---|
| Unit Price with VAT: | 613,96610 Kč |




