26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3TKK-2636R

DigiKey Part Number
M3TKK-2636R-ND
Manufacturer
Manufacturer Product Number
M3TKK-2636R
Description
IDC CABLE - MSD26K/MC26M/MPK26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1571,57000 Kč571,57 Kč
10440,93700 Kč4 409,37 Kč
25399,38200 Kč9 984,55 Kč
50371,31600 Kč18 565,80 Kč
100345,87280 Kč34 587,28 Kč
250315,89644 Kč78 974,11 Kč
500295,71316 Kč147 856,58 Kč
Manufacturers Standard Package
Unit Price without VAT:571,57000 Kč
Unit Price with VAT:691,59970 Kč
Alternate Color
IDC CABLE - MSD26K/MC26G/MPK26K
In-Stock: 0
Unit Price: 512,98000 Kč
Alternate Length
IDC CABLE - MSD26K/MC26M/MPK26K
In-Stock: 0
Unit Price: 466,58000 Kč
IDC CABLE - MSD26K/MC26M/MPK26K
In-Stock: 0
Unit Price: 508,99000 Kč