26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3TKK-2618J

DigiKey Part Number
M3TKK-2618J-ND
Manufacturer
Manufacturer Product Number
M3TKK-2618J
Description
IDC CABLE - MSD26K/MC26G/MPK26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,38000 Kč479,38 Kč
10369,33400 Kč3 693,34 Kč
25334,33000 Kč8 358,25 Kč
50310,69060 Kč15 534,53 Kč
100289,26000 Kč28 926,00 Kč
250263,99944 Kč65 999,86 Kč
500246,98940 Kč123 494,70 Kč
Manufacturers Standard Package
Unit Price without VAT:479,38000 Kč
Unit Price with VAT:580,04980 Kč
Alternate Color
IDC CABLE - MSD26K/MC26M/MPK26K
In-Stock: 0
Unit Price: 508,99000 Kč
Alternate Length
IDC CABLE - MSD26K/MC26G/MPK26K
In-Stock: 0
Unit Price: 456,71000 Kč
IDC CABLE - MSD26K/MC26G/MPK26K
In-Stock: 0
Unit Price: 512,98000 Kč