16 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3TKK-1640K

DigiKey Part Number
M3TKK-1640K-ND
Manufacturer
Manufacturer Product Number
M3TKK-1640K
Description
IDC CABLE - MSD16K/MC16F/MPK16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1474,34000 Kč474,34 Kč
10365,57500 Kč3 655,75 Kč
25330,92840 Kč8 273,21 Kč
50307,51580 Kč15 375,79 Kč
100286,29510 Kč28 629,51 Kč
250261,28232 Kč65 320,58 Kč
500244,43982 Kč122 219,91 Kč
Manufacturers Standard Package
Unit Price without VAT:474,34000 Kč
Unit Price with VAT:573,95140 Kč
Alternate Length
IDC CABLE - MSD16K/MC16F/MPK16K
In-Stock: 0
Unit Price: 413,03000 Kč
IDC CABLE - MSD16K/MC16F/MPK16K
In-Stock: 0
Unit Price: 535,03000 Kč