


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 194,31500 Kč | 1 943,15 Kč |
| 25 | 182,13680 Kč | 4 553,42 Kč |
| 50 | 173,43920 Kč | 8 671,96 Kč |
| 100 | 165,16190 Kč | 16 516,19 Kč |
| 250 | 154,82664 Kč | 38 706,66 Kč |
| 500 | 151,39558 Kč | 75 697,79 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |




