


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,63000 Kč | 1 296,63 Kč |
| 10 | 1 005,51000 Kč | 10 055,10 Kč |
| 25 | 913,21160 Kč | 22 830,29 Kč |
| 50 | 850,95660 Kč | 42 547,83 Kč |
| 100 | 794,59160 Kč | 79 459,16 Kč |
| 250 | 728,23920 Kč | 182 059,80 Kč |
| Unit Price without VAT: | 1 296,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,92230 Kč |


