M3RRK-34 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3RRK-34 M
Part Number Breakdown 3M 1or3

M3RRK-3436R

DigiKey Part Number
M3RRK-3436R-ND
Manufacturer
Manufacturer Product Number
M3RRK-3436R
Description
IDC CABLE - MPR34K/MC34M/MPR34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1994,22000 Kč994,22 Kč
10769,58500 Kč7 695,85 Kč
25698,33840 Kč17 458,46 Kč
50650,25020 Kč32 512,51 Kč
100606,69870 Kč60 669,87 Kč
250555,42112 Kč138 855,28 Kč
Manufacturers Standard Package
Unit Price without VAT:994,22000 Kč
Unit Price with VAT:1 203,00620 Kč
Alternate Color
IDC CABLE - MPR34K/MC34G/MPR34K
In-Stock: 0
Unit Price: 932,35000 Kč
Alternate Length
IDC CABLE - MPR34K/MC34M/MPR34K
In-Stock: 0
Unit Price: 874,65000 Kč
IDC CABLE - MPR34K/MC34M/MPR34K
In-Stock: 0
Unit Price: 922,77000 Kč