


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,24000 Kč | 864,24 Kč |
| 10 | 668,39300 Kč | 6 683,93 Kč |
| 25 | 606,21120 Kč | 15 155,28 Kč |
| 50 | 564,24720 Kč | 28 212,36 Kč |
| 100 | 526,23450 Kč | 52 623,45 Kč |
| 250 | 481,47044 Kč | 120 367,61 Kč |
| Unit Price without VAT: | 864,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,73040 Kč |




