M3RRK-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3RRK-26 M
Part Number Breakdown 3M 1or3

M3RRK-2618R

DigiKey Part Number
M3RRK-2618R-ND
Manufacturer
Manufacturer Product Number
M3RRK-2618R
Description
IDC CABLE - MPR26K/MC26M/MPR26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1706,65000 Kč706,65 Kč
10545,82700 Kč5 458,27 Kč
25494,70040 Kč12 367,51 Kč
50460,19080 Kč23 009,54 Kč
100428,92110 Kč42 892,11 Kč
250392,08404 Kč98 021,01 Kč
500367,29346 Kč183 646,73 Kč
Manufacturers Standard Package
Unit Price without VAT:706,65000 Kč
Unit Price with VAT:855,04650 Kč
Alternate Color
IDC CABLE - MPR26K/MC26G/MPR26K
In-Stock: 0
Unit Price: 678,02000 Kč
Alternate Length
IDC CABLE - MPR26K/MC26M/MPR26K
In-Stock: 0
Unit Price: 767,48000 Kč
IDC CABLE - MPR26K/MC26M/MPR26K
In-Stock: 0
Unit Price: 665,81000 Kč