


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,49000 Kč | 641,49 Kč |
| 10 | 495,21700 Kč | 4 952,17 Kč |
| 25 | 448,69360 Kč | 11 217,34 Kč |
| 50 | 417,28900 Kč | 20 864,45 Kč |
| 100 | 388,82630 Kč | 38 882,63 Kč |
| 250 | 355,29372 Kč | 88 823,43 Kč |
| 500 | 332,72464 Kč | 166 362,32 Kč |
| Unit Price without VAT: | 641,49000 Kč |
|---|---|
| Unit Price with VAT: | 776,20290 Kč |




