16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3RRK-1606J

DigiKey Part Number
M3RRK-1606J-ND
Manufacturer
Manufacturer Product Number
M3RRK-1606J
Description
IDC CABLE - MPR16K/MC16G/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1511,51000 Kč511,51 Kč
10394,38400 Kč3 943,84 Kč
25357,08360 Kč8 927,09 Kč
50331,89020 Kč16 594,51 Kč
100309,05280 Kč30 905,28 Kč
250282,13752 Kč70 534,38 Kč
500264,01668 Kč132 008,34 Kč
Manufacturers Standard Package
Unit Price without VAT:511,51000 Kč
Unit Price with VAT:618,92710 Kč
Alternate Color
IDC CABLE - MPR16K/MC16M/MPR16K
In-Stock: 0
Unit Price: 517,60000 Kč
Alternate Length
IDC CABLE - MPR16K/MC16G/MPR16K
In-Stock: 0
Unit Price: 545,95000 Kč
IDC CABLE - MPR16K/MC16G/MPR16K
In-Stock: 0
Unit Price: 525,37000 Kč
Assembly Component