


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,10000 Kč | 447,10 Kč |
| 10 | 344,37800 Kč | 3 443,78 Kč |
| 25 | 311,68320 Kč | 7 792,08 Kč |
| 50 | 289,58900 Kč | 14 479,45 Kč |
| 100 | 269,55790 Kč | 26 955,79 Kč |
| 250 | 245,94736 Kč | 61 486,84 Kč |
| 500 | 230,04830 Kč | 115 024,15 Kč |
| Unit Price without VAT: | 447,10000 Kč |
|---|---|
| Unit Price with VAT: | 540,99100 Kč |


