M3KKK-60 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3KKK-60 T
Part Number Breakdown 3M 1or3

M3KKK-6020K

DigiKey Part Number
M3KKK-6020K-ND
Manufacturer
Manufacturer Product Number
M3KKK-6020K
Description
IDC CABLE - MPK60K/MC60F/MPK60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,71000 Kč1 076,71 Kč
10833,79100 Kč8 337,91 Kč
25756,76440 Kč18 919,11 Kč
50704,79620 Kč35 239,81 Kč
100657,72830 Kč65 772,83 Kč
250602,31628 Kč150 579,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,71000 Kč
Unit Price with VAT:1 302,81910 Kč
Alternate Length
IDC CABLE - MPK60K/MC60F/MPK60K
In-Stock: 0
Unit Price: 1 283,21000 Kč