


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,80000 Kč | 887,80 Kč |
| 10 | 686,63500 Kč | 6 866,35 Kč |
| 25 | 622,80920 Kč | 15 570,23 Kč |
| 50 | 579,72540 Kč | 28 986,27 Kč |
| 100 | 540,70480 Kč | 54 070,48 Kč |
| 250 | 494,74732 Kč | 123 686,83 Kč |
| Unit Price without VAT: | 887,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,23800 Kč |




