


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,53000 Kč | 890,53 Kč |
| 10 | 688,73400 Kč | 6 887,34 Kč |
| 25 | 624,70720 Kč | 15 617,68 Kč |
| 50 | 581,50180 Kč | 29 075,09 Kč |
| 100 | 542,36150 Kč | 54 236,15 Kč |
| 250 | 496,26924 Kč | 124 067,31 Kč |
| Unit Price without VAT: | 890,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,54130 Kč |


