


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,18000 Kč | 639,18 Kč |
| 10 | 493,30600 Kč | 4 933,06 Kč |
| 25 | 446,96360 Kč | 11 174,09 Kč |
| 50 | 415,67220 Kč | 20 783,61 Kč |
| 100 | 387,31440 Kč | 38 731,44 Kč |
| 250 | 353,90784 Kč | 88 476,96 Kč |
| 500 | 331,41942 Kč | 165 709,71 Kč |
| Unit Price without VAT: | 639,18000 Kč |
|---|---|
| Unit Price with VAT: | 773,40780 Kč |


