26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3KKK-2618J

DigiKey Part Number
M3KKK-2618J-ND
Manufacturer
Manufacturer Product Number
M3KKK-2618J
Description
IDC CABLE - MPK26K/MC26G/MPK26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,77000 Kč575,77 Kč
10444,17100 Kč4 441,71 Kč
25402,32160 Kč10 058,04 Kč
50374,05000 Kč18 702,50 Kč
100348,43030 Kč34 843,03 Kč
250318,23980 Kč79 559,95 Kč
500297,91542 Kč148 957,71 Kč
Manufacturers Standard Package
Unit Price without VAT:575,77000 Kč
Unit Price with VAT:696,68170 Kč
Alternate Color
IDC CABLE - MPK26K/MC26M/MPK26K
In-Stock: 0
Unit Price: 604,95000 Kč
Alternate Length
IDC CABLE - MPK26K/MC26G/MPK26K
In-Stock: 0
Unit Price: 608,73000 Kč
IDC CABLE - MPK26K/MC26G/MPK26K
In-Stock: 0
Unit Price: 553,72000 Kč