


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,68000 Kč | 506,68 Kč |
| 10 | 390,58400 Kč | 3 905,84 Kč |
| 25 | 353,64000 Kč | 8 841,00 Kč |
| 50 | 328,68160 Kč | 16 434,08 Kč |
| 100 | 306,05420 Kč | 30 605,42 Kč |
| 250 | 279,39100 Kč | 69 847,75 Kč |
| 500 | 261,43728 Kč | 130 718,64 Kč |
| Unit Price without VAT: | 506,68000 Kč |
|---|---|
| Unit Price with VAT: | 613,08280 Kč |




