


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,13000 Kč | 474,13 Kč |
| 10 | 365,32300 Kč | 3 653,23 Kč |
| 25 | 330,70160 Kč | 8 267,54 Kč |
| 50 | 307,31000 Kč | 15 365,50 Kč |
| 100 | 286,09980 Kč | 28 609,98 Kč |
| 250 | 261,10340 Kč | 65 275,85 Kč |
| 500 | 244,27394 Kč | 122 136,97 Kč |
| Unit Price without VAT: | 474,13000 Kč |
|---|---|
| Unit Price with VAT: | 573,69730 Kč |




