


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,37000 Kč | 445,37 Kč |
| 10 | 343,06500 Kč | 3 430,65 Kč |
| 25 | 310,49320 Kč | 7 762,33 Kč |
| 50 | 288,48320 Kč | 14 424,16 Kč |
| 100 | 268,52870 Kč | 26 852,87 Kč |
| 250 | 245,00720 Kč | 61 251,80 Kč |
| 500 | 229,16714 Kč | 114 583,57 Kč |
| Unit Price without VAT: | 445,37000 Kč |
|---|---|
| Unit Price with VAT: | 538,89770 Kč |




