


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,68000 Kč | 910,68 Kč |
| 10 | 704,44100 Kč | 7 044,41 Kč |
| 25 | 639,00280 Kč | 15 975,07 Kč |
| 50 | 594,84400 Kč | 29 742,20 Kč |
| 100 | 554,84490 Kč | 55 484,49 Kč |
| 250 | 507,74172 Kč | 126 935,43 Kč |
| Unit Price without VAT: | 910,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,92280 Kč |




