24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DYK-2406J

DigiKey Part Number
M3DYK-2406J-ND
Manufacturer
Manufacturer Product Number
M3DYK-2406J
Description
IDC CABLE - MKR24K/MC24G/MPD24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,60000 Kč496,60 Kč
10382,75200 Kč3 827,52 Kč
25346,52560 Kč8 663,14 Kč
50322,05480 Kč16 102,74 Kč
100299,86610 Kč29 986,61 Kč
250273,71816 Kč68 429,54 Kč
500256,11302 Kč128 056,51 Kč
Manufacturers Standard Package
Unit Price without VAT:496,60000 Kč
Unit Price with VAT:600,88600 Kč
Alternate Color
IDC CABLE - MKR24K/MC24M/MPD24K
In-Stock: 0
Unit Price: 505,63000 Kč
Alternate Length
IDC CABLE - MKR24K/MC24G/MPD24K
In-Stock: 0
Unit Price: 517,39000 Kč
IDC CABLE - MKR24K/MC24G/MPD24K
In-Stock: 0
Unit Price: 548,05000 Kč