20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3DYK-2018R

DigiKey Part Number
M3DYK-2018R-ND
Manufacturer
Manufacturer Product Number
M3DYK-2018R
Description
IDC CABLE - MKR20K/MC20M/MPD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,26000 Kč485,26 Kč
10373,89000 Kč3 738,90 Kč
25338,48760 Kč8 462,19 Kč
50314,55840 Kč15 727,92 Kč
100292,86960 Kč29 286,96 Kč
250267,30872 Kč66 827,18 Kč
500250,09542 Kč125 047,71 Kč
Manufacturers Standard Package
Unit Price without VAT:485,26000 Kč
Unit Price with VAT:587,16460 Kč
Alternate Color
IDC CABLE - MKR20K/MC20G/MPD20K
In-Stock: 0
Unit Price: 462,38000 Kč
Alternate Length
IDC CABLE - MKR20K/MC20M/MPD20K
In-Stock: 0
Unit Price: 452,51000 Kč
IDC CABLE - MKR20K/MC20M/MPD20K
In-Stock: 0
Unit Price: 533,77000 Kč
Assembly Component