


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,59000 Kč | 913,59 Kč |
| 10 | 706,84200 Kč | 7 068,42 Kč |
| 25 | 641,20760 Kč | 16 030,19 Kč |
| 50 | 596,92000 Kč | 29 846,00 Kč |
| 100 | 556,80180 Kč | 55 680,18 Kč |
| 250 | 509,55808 Kč | 127 389,52 Kč |
| Unit Price without VAT: | 913,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,44390 Kč |




