


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,76000 Kč | 899,76 Kč |
| 10 | 696,00000 Kč | 6 960,00 Kč |
| 25 | 631,33440 Kč | 15 783,36 Kč |
| 50 | 587,68780 Kč | 29 384,39 Kč |
| 100 | 548,14860 Kč | 54 814,86 Kč |
| 250 | 501,58848 Kč | 125 397,12 Kč |
| Unit Price without VAT: | 899,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,70960 Kč |




