M3DRK-4020K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DRK-4020K
Part Number Breakdown 3M 1or3

M3DRK-4020K

DigiKey Part Number
M3DRK-4020K-ND
Manufacturer
Manufacturer Product Number
M3DRK-4020K
Description
IDC CABLE - MKR40K/MC40F/MPR40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1852,36000 Kč852,36 Kč
10659,06100 Kč6 590,61 Kč
25597,73760 Kč14 943,44 Kč
50556,33600 Kč27 816,80 Kč
100518,83780 Kč51 883,78 Kč
250474,67156 Kč118 667,89 Kč
Manufacturers Standard Package
Unit Price without VAT:852,36000 Kč
Unit Price with VAT:1 031,35560 Kč
Alternate Length
IDC CABLE - MKR40K/MC40F/MPR40K
In-Stock: 0
Unit Price: 1 130,03000 Kč
IDC CABLE - MKR40K/MC40F/MPR40K
In-Stock: 0
Unit Price: 992,13000 Kč