


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,14000 Kč | 613,14 Kč |
| 10 | 521,10700 Kč | 5 211,07 Kč |
| 25 | 488,48080 Kč | 12 212,02 Kč |
| 50 | 465,16860 Kč | 23 258,43 Kč |
| 100 | 445,36760 Kč | 44 536,76 Kč |
| Unit Price without VAT: | 613,14000 Kč |
|---|---|
| Unit Price with VAT: | 741,89940 Kč |




