


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,91000 Kč | 641,91 Kč |
| 10 | 495,44800 Kč | 4 954,48 Kč |
| 25 | 448,92040 Kč | 11 223,01 Kč |
| 50 | 417,49900 Kč | 20 874,95 Kč |
| 100 | 389,02360 Kč | 38 902,36 Kč |
| 250 | 355,47516 Kč | 88 868,79 Kč |
| 500 | 332,89306 Kč | 166 446,53 Kč |
| Unit Price without VAT: | 641,91000 Kč |
|---|---|
| Unit Price with VAT: | 776,71110 Kč |




