26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3DRK-2640K

DigiKey Part Number
M3DRK-2640K-ND
Manufacturer
Manufacturer Product Number
M3DRK-2640K
Description
IDC CABLE - MKR26K/MC26F/MPR26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1697,97000 Kč697,97 Kč
10539,10300 Kč5 391,03 Kč
25488,61520 Kč12 215,38 Kč
50454,51440 Kč22 725,72 Kč
100423,61580 Kč42 361,58 Kč
250387,21992 Kč96 804,98 Kč
500362,72240 Kč181 361,20 Kč
Manufacturers Standard Package
Unit Price without VAT:697,97000 Kč
Unit Price with VAT:844,54370 Kč
Alternate Length
IDC CABLE - MKR26K/MC26F/MPR26K
In-Stock: 0
Unit Price: 602,64000 Kč
IDC CABLE - MKR26K/MC26F/MPR26K
In-Stock: 0
Unit Price: 635,19000 Kč
Assembly Component