


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 10 | 323,60000 Kč | 3 236,00 Kč |
| 25 | 292,83800 Kč | 7 320,95 Kč |
| 50 | 272,03320 Kč | 13 601,66 Kč |
| 100 | 253,17710 Kč | 25 317,71 Kč |
| 250 | 230,94524 Kč | 57 736,31 Kč |
| 500 | 215,97324 Kč | 107 986,62 Kč |
| 1 000 | 203,74191 Kč | 203 741,91 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |



