


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,54000 Kč | 924,54 Kč |
| 10 | 715,21300 Kč | 7 152,13 Kč |
| 25 | 648,81320 Kč | 16 220,33 Kč |
| 50 | 603,99900 Kč | 30 199,95 Kč |
| 100 | 563,40990 Kč | 56 340,99 Kč |
| 250 | 515,61260 Kč | 128 903,15 Kč |
| Unit Price without VAT: | 924,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,69340 Kč |



