


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,35000 Kč | 613,35 Kč |
| 10 | 473,40000 Kč | 4 734,00 Kč |
| 25 | 428,87160 Kč | 10 721,79 Kč |
| 50 | 398,80240 Kč | 19 940,12 Kč |
| 100 | 371,55330 Kč | 37 155,33 Kč |
| 250 | 339,44612 Kč | 84 861,53 Kč |
| 500 | 317,83496 Kč | 158 917,48 Kč |
| Unit Price without VAT: | 613,35000 Kč |
|---|---|
| Unit Price with VAT: | 742,15350 Kč |




