


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,01000 Kč | 463,01 Kč |
| 10 | 356,67200 Kč | 3 566,72 Kč |
| 25 | 322,84000 Kč | 8 071,00 Kč |
| 50 | 299,98160 Kč | 14 999,08 Kč |
| 100 | 279,26080 Kč | 27 926,08 Kč |
| 250 | 254,83844 Kč | 63 709,61 Kč |
| 500 | 238,39282 Kč | 119 196,41 Kč |
| Unit Price without VAT: | 463,01000 Kč |
|---|---|
| Unit Price with VAT: | 560,24210 Kč |



