16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3DDK-1660K

DigiKey Part Number
M3DDK-1660K-ND
Manufacturer
Manufacturer Product Number
M3DDK-1660K
Description
IDC CABLE - MKR16K/MC16F/MKR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,68000 Kč468,68 Kč
10361,16600 Kč3 611,66 Kč
25326,93040 Kč8 173,26 Kč
50303,79480 Kč15 189,74 Kč
100282,82000 Kč28 282,00 Kč
250258,09900 Kč64 524,75 Kč
500241,45222 Kč120 726,11 Kč
Manufacturers Standard Package
Unit Price without VAT:468,68000 Kč
Unit Price with VAT:567,10280 Kč
Alternate Length
IDC CABLE - MKR16K/MC16F/MKR16K
In-Stock: 0
Unit Price: 407,36000 Kč
IDC CABLE - MKR16K/MC16F/MKR16K
In-Stock: 0
Unit Price: 344,79000 Kč
Assembly Component