


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,63000 Kč | 324,63 Kč |
| 10 | 249,68700 Kč | 2 496,87 Kč |
| 25 | 225,76200 Kč | 5 644,05 Kč |
| 50 | 209,59360 Kč | 10 479,68 Kč |
| 100 | 194,92650 Kč | 19 492,65 Kč |
| 250 | 177,63048 Kč | 44 407,62 Kč |
| 500 | 165,97786 Kč | 82 988,93 Kč |
| 1 000 | 155,43874 Kč | 155 438,74 Kč |
| Unit Price without VAT: | 324,63000 Kč |
|---|---|
| Unit Price with VAT: | 392,80230 Kč |




