


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| 10 | 288,49200 Kč | 2 884,92 Kč |
| 25 | 260,96320 Kč | 6 524,08 Kč |
| 50 | 242,36320 Kč | 12 118,16 Kč |
| 100 | 225,48910 Kč | 22 548,91 Kč |
| 250 | 205,59644 Kč | 51 399,11 Kč |
| 500 | 192,19722 Kč | 96 098,61 Kč |
| 1 000 | 180,07990 Kč | 180 079,90 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |



