40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3DDA-4018J

DigiKey Part Number
M3DDA-4018J-ND
Manufacturer
Manufacturer Product Number
M3DDA-4018J
Description
IDC CABLE - MKR40A/MC40G/MKR40A
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,71000 Kč212,71 Kč
10180,81400 Kč1 808,14 Kč
25169,47920 Kč4 236,98 Kč
50161,39060 Kč8 069,53 Kč
100153,68860 Kč15 368,86 Kč
250144,06980 Kč36 017,45 Kč
500139,93068 Kč69 965,34 Kč
Manufacturers Standard Package
Unit Price without VAT:212,71000 Kč
Unit Price with VAT:257,37910 Kč
Alternate Color
IDC CABLE - MKR40A/MC40M/MKR40A
In-Stock: 0
Unit Price: 251,77000 Kč
Alternate Length
IDC CABLE - MKR40A/MC40G/MKR40A
In-Stock: 451
Unit Price: 182,68000 Kč
IDC CABLE - MKR40A/MC40G/MKR40A
In-Stock: 0
Unit Price: 256,81000 Kč
Assembly Component