


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 183,25000 Kč | 1 832,50 Kč |
| 25 | 171,76360 Kč | 4 294,09 Kč |
| 50 | 163,55760 Kč | 8 177,88 Kč |
| 100 | 155,75270 Kč | 15 575,27 Kč |
| 250 | 146,00580 Kč | 36 501,45 Kč |
| 500 | 141,98848 Kč | 70 994,24 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |



