


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 180,12100 Kč | 1 801,21 Kč |
| 25 | 168,83240 Kč | 4 220,81 Kč |
| 50 | 160,76900 Kč | 8 038,45 Kč |
| 100 | 153,09640 Kč | 15 309,64 Kč |
| 250 | 143,51628 Kč | 35 879,07 Kč |
| 500 | 139,34272 Kč | 69 671,36 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |



