


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 123,25800 Kč | 1 232,58 Kč |
| 25 | 115,52240 Kč | 2 888,06 Kč |
| 50 | 110,00860 Kč | 5 500,43 Kč |
| 100 | 104,75480 Kč | 10 475,48 Kč |
| 250 | 98,19756 Kč | 24 549,39 Kč |
| 500 | 93,51292 Kč | 46 756,46 Kč |
| 1 000 | 92,01324 Kč | 92 013,24 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |




